RL9080-101-F1 | ||
---|---|---|
DigiKey Part Number | 3936-RL9080-101-F1-ND | |
Manufacturer | Amphenol Technical Products International | |
Manufacturer Product Number | RL9080-101-F1 | |
Description | 8,0MM RADLOK FEED-THRU, RADLOK T | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Double End, Feed Through Connector Threaded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Feed Through | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.09000 | ¥93.09 |
10 | ¥83.76000 | ¥837.60 |
100 | ¥74.85530 | ¥7,485.53 |
1,000 | ¥55.43329 | ¥55,433.29 |