SF9911-6000 | ||
---|---|---|
DigiKey Part Number | SF9911-6000-ND | |
Manufacturer | ||
Manufacturer Product Number | SF9911-6000 | |
Description | CONN PIN COAX 0.085" GOLD SOLDER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Coax, Pin Center, Assembly Contact Gold Solder 0.085" Flexible Coaxial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Coax, Pin Center, Assembly | |
Contact Termination | Solder | |
Wire Gauge | 0.085" Flexible | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,392.06000 | ¥1,392.06 |
10 | ¥1,290.00900 | ¥12,900.09 |
25 | ¥1,243.60120 | ¥31,090.03 |
50 | ¥1,234.32140 | ¥61,716.07 |