SF9311-60166 | |
---|---|
DigiKey Part Number | 1678-SF9311-60166-ND |
Manufacturer | |
Manufacturer Product Number | SF9311-60166 |
Description | VITA 67.3 PLUG-IN MODULE D, 12 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | SF9311-60166 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMPS | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | 12 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,522.45000 | ¥5,522.45 |
10 | ¥5,117.47800 | ¥51,174.78 |