SF8032-6014 | ||
---|---|---|
DigiKey Part Number | 1678-SF8032-6014-ND | |
Manufacturer | ||
Manufacturer Product Number | SF8032-6014 | |
Description | SMPM MALE TERMINATION, FD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin SMPM 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | SMPM | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | Full Detent | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetherimide (PEI) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,300.44000 | ¥1,300.44 |
10 | ¥1,205.06700 | ¥12,050.67 |
25 | ¥1,161.71800 | ¥29,042.95 |
50 | ¥1,153.04720 | ¥57,652.36 |