SF2992-6001 | ||
---|---|---|
DigiKey Part Number | SF2992-6001-ND | |
Manufacturer | ||
Manufacturer Product Number | SF2992-6001 | |
Description | CONN ADAPT JACK-JACK SMA 50 OHM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | SF2992-6001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.27000 | ¥142.27 |
10 | ¥123.28800 | ¥1,232.88 |
25 | ¥116.85200 | ¥2,921.30 |
50 | ¥115.15900 | ¥5,757.95 |
100 | ¥101.61200 | ¥10,161.20 |
250 | ¥94.83768 | ¥23,709.42 |
500 | ¥92.80520 | ¥46,402.60 |