SF1521-60150 | ||
---|---|---|
DigiKey Part Number | 1678-SF1521-60150-ND | |
Manufacturer | ||
Manufacturer Product Number | SF1521-60150 | |
Description | 2.92MM FEMALE SOLDERLESS PCB EDG | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.253dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥969.77000 | ¥969.77 |
10 | ¥889.90100 | ¥8,899.01 |
25 | ¥855.67680 | ¥21,391.92 |
50 | ¥827.15420 | ¥41,357.71 |
100 | ¥781.51840 | ¥78,151.84 |