SF1115-6086 | ||
---|---|---|
DigiKey Part Number | SF1115-6086-ND | |
Manufacturer | ||
Manufacturer Product Number | SF1115-6086 | |
Description | 2.92MM MALE TO SMPM MALE ADAPTER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | SF1115-6086 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMPM Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,399.35000 | ¥1,399.35 |
10 | ¥1,296.73700 | ¥12,967.37 |
25 | ¥1,250.09400 | ¥31,252.35 |
50 | ¥1,240.76260 | ¥62,038.13 |