SF1115-6084 | ||
---|---|---|
DigiKey Part Number | SF1115-6084-ND | |
Manufacturer | ||
Manufacturer Product Number | SF1115-6084 | |
Description | 2.92MM FEMALE TO SMPM MALE ADAPT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector SMPM Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | SF1115-6084 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMPM Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Full Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,285.50000 | ¥1,285.50 |
10 | ¥1,191.23400 | ¥11,912.34 |
25 | ¥1,148.38600 | ¥28,709.65 |
50 | ¥1,139.81380 | ¥56,990.69 |