M3933/30-10N | ||
---|---|---|
DigiKey Part Number | M3933/30-10N-ND | |
Manufacturer | ||
Manufacturer Product Number | M3933/30-10N | |
Description | RF ATTENUATOR 4.5DB 50OHM SMA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 4.5dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 4.5dB | |
Frequency Range | 0 Hz ~ 32 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,437.25960 | ¥35,931.49 |