7012-1084 | ||
---|---|---|
DigiKey Part Number | 7012-1084-ND | |
Manufacturer | ||
Manufacturer Product Number | 7012-1084 | |
Description | CBL ASSY SMA-SMP PLUG-JACK 12" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 12.00" (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 7012-1084 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,380.19000 | ¥1,380.19 |
10 | ¥1,279.00200 | ¥12,790.02 |
25 | ¥1,232.99520 | ¥30,824.88 |
50 | ¥1,223.79620 | ¥61,189.81 |