3821-40001 | ||
---|---|---|
DigiKey Part Number | 3821-40001-ND | |
Manufacturer | ||
Manufacturer Product Number | 3821-40001 | |
Description | CONN SMPS JACK STR 50 OHM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SMPS Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 3821-40001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Flexible | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.64000 | ¥503.64 |
10 | ¥462.15300 | ¥4,621.53 |
25 | ¥444.37840 | ¥11,109.46 |
50 | ¥429.56720 | ¥21,478.36 |
100 | ¥405.86690 | ¥40,586.69 |