3221-40147 | |
---|---|
DigiKey Part Number | 1678-3221-40147-ND |
Manufacturer | |
Manufacturer Product Number | 3221-40147 |
Description | SMPM FEMALE CONNECTOR, EXTENDED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥485.75000 | ¥485.75 |
10 | ¥445.72700 | ¥4,457.27 |
25 | ¥428.58360 | ¥10,714.59 |
50 | ¥414.29780 | ¥20,714.89 |
100 | ¥391.44060 | ¥39,144.06 |