3221-40132 | ||
---|---|---|
DigiKey Part Number | 1678-3221-40132-ND | |
Manufacturer | ||
Manufacturer Product Number | 3221-40132 | |
Description | SMPM FEMALE NON-MAGNETIC CONNECT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥480.25000 | ¥480.25 |
10 | ¥440.68600 | ¥4,406.86 |
25 | ¥423.73360 | ¥10,593.34 |
50 | ¥409.61040 | ¥20,480.52 |
100 | ¥387.01080 | ¥38,701.08 |