2911-61009 | ||
---|---|---|
DigiKey Part Number | 1678-2911-61009-ND | |
Manufacturer | ||
Manufacturer Product Number | 2911-61009 | |
Description | SMA MALE DUST CAP, NON-REFLECTIV | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Plugs | |
Body Material | Stainless Steel | |
Body Finish | Chromium | |
Features | Cord | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,138.80000 | ¥1,138.80 |
10 | ¥1,044.99200 | ¥10,449.92 |
25 | ¥1,004.79800 | ¥25,119.95 |
50 | ¥971.30540 | ¥48,565.27 |