0912-6312-010 | ||
---|---|---|
DigiKey Part Number | 1678-0912-6312-010-ND | |
Manufacturer | ||
Manufacturer Product Number | 0912-6312-010 | |
Description | SMP FEMALE TO MALE ATTENUATOR, 4 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 1dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMP In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMP In-Line Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,568.79000 | ¥1,568.79 |
10 | ¥1,453.72500 | ¥14,537.25 |
25 | ¥1,401.43400 | ¥35,035.85 |
50 | ¥1,390.97540 | ¥69,548.77 |