MG-750-B-9V-R | ||
---|---|---|
DigiKey Part Number | MG-750-B-9V-R-ND | |
Manufacturer | ||
Manufacturer Product Number | MG-750-B-9V-R | |
Description | SENSOR 750 PSI 1/8 NPT 9V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 750PSI (5171.07kPa) | |
Output Type | Wheatstone Bridge | |
Output | LCD Display | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2250PSI (15513.2kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,142.15000 | ¥11,421.50 |