USBF21B | |
---|---|
DigiKey Part Number | USBF21B-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBF21B |
Description | RECEPT TO USB-A-RECEPT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.55000 | ¥432.55 |
10 | ¥396.96300 | ¥3,969.63 |
30 | ¥381.69633 | ¥11,450.89 |
50 | ¥368.97400 | ¥18,448.70 |
100 | ¥348.61650 | ¥34,861.65 |