RJFEZ2210100BTX | |
---|---|
DigiKey Part Number | APC1067-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFEZ2210100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Lever Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |