TN0201001312 | ||
---|---|---|
DigiKey Part Number | 889-TN0201001312TR-ND - Tape & Reel (TR) 889-TN0201001312CT-ND - Cut Tape (CT) 889-TN0201001312DKR-ND - Digi-Reel® | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | TN0201001312 | |
Description | CONTACT H.D. CRIMP SKT 20-24AWG | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 20-24 AWG Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38000 | ¥209.50 |
50 | ¥8.19940 | ¥409.97 |
100 | ¥7.84400 | ¥784.40 |
250 | ¥7.13064 | ¥1,782.66 |
500 | ¥6.41758 | ¥3,208.79 |
1,000 | ¥5.70451 | ¥5,704.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.87389 | ¥9,747.78 |
4,000 | ¥4.41253 | ¥17,650.12 |