SP12A1T-10 | |
---|---|
DigiKey Part Number | 889-SP12A1T-10TR-ND - Tape & Reel (TR) 889-SP12A1T-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP12A1T-10 |
Description | CONN PIN 10AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 10 AWG Signal, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥6.00640 | ¥150.16 |
50 | ¥5.65340 | ¥282.67 |
100 | ¥5.41770 | ¥541.77 |
250 | ¥4.94628 | ¥1,236.57 |
500 | ¥4.71082 | ¥2,355.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.24212 | ¥2,242.12 |
3,000 | ¥2.00157 | ¥6,004.71 |
5,000 | ¥1.94985 | ¥9,749.25 |