RTS6BS14N3P03 | |
---|---|
DigiKey Part Number | 889-3127-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS14N3P03 |
Description | CONN PLG HSG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS14N3P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 14-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.03000 | ¥129.03 |
10 | ¥114.35800 | ¥1,143.58 |
25 | ¥109.95880 | ¥2,748.97 |
50 | ¥105.55940 | ¥5,277.97 |
100 | ¥99.69550 | ¥9,969.55 |
250 | ¥90.89904 | ¥22,724.76 |
500 | ¥85.03442 | ¥42,517.21 |
1,000 | ¥77.99719 | ¥77,997.19 |