RTS6BS12N3P03 | ||
---|---|---|
DigiKey Part Number | 889-1383-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS6BS12N3P03 | |
Description | CONN PLUG HSNG MALE 3POS INLINE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS6BS12N3P03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.09000 | ¥134.09 |
10 | ¥118.82200 | ¥1,188.22 |
25 | ¥114.25160 | ¥2,856.29 |
50 | ¥109.68140 | ¥5,484.07 |
200 | ¥103.58775 | ¥20,717.55 |
400 | ¥94.44748 | ¥37,778.99 |
600 | ¥88.35412 | ¥53,012.47 |
1,000 | ¥81.04214 | ¥81,042.14 |