RTS6BS10N3W3P03 | |
---|---|
DigiKey Part Number | 889-RTS6BS10N3W3P03-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS10N3W3P03 |
Description | PLUG, 6 (3+3) POSITION, MALE, SH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 10-3W3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (3), 20 (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥95.79700 | ¥957.97 |
25 | ¥87.48640 | ¥2,187.16 |
50 | ¥82.14720 | ¥4,107.36 |
100 | ¥77.13340 | ¥7,713.34 |
200 | ¥67.07290 | ¥13,414.58 |
500 | ¥60.97594 | ¥30,487.97 |
1,000 | ¥58.19463 | ¥58,194.63 |