RTS1BS14N8SHEC03 | ||
---|---|---|
DigiKey Part Number | 889-RTS1BS14N8SHEC03-ND | |
Manufacturer | ||
Manufacturer Product Number | RTS1BS14N8SHEC03 | |
Description | RECEPTACLE, INLINE, 8 POSITION, | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | RTS1BS14N8SHEC03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 14-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥120.61800 | ¥1,206.18 |
25 | ¥110.15400 | ¥2,753.85 |
50 | ¥103.43040 | ¥5,171.52 |
100 | ¥97.11750 | ¥9,711.75 |
200 | ¥84.45020 | ¥16,890.04 |
500 | ¥76.77280 | ¥38,386.40 |
1,000 | ¥73.45165 | ¥73,451.65 |