RT0S-14CG-NS2 | ||
---|---|---|
DigiKey Part Number | 889-RT0S-14CG-NS2-ND | |
Manufacturer | ||
Manufacturer Product Number | RT0S-14CG-NS2 | |
Description | CABLE GRP 9-12.5MM 13/16-20 ZINC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 13/16-20 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.492" (12.50mm) | |
Thread Size | 13/16-20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥128.03700 | ¥1,280.37 |
25 | ¥116.92960 | ¥2,923.24 |
50 | ¥109.79480 | ¥5,489.74 |
100 | ¥103.09300 | ¥10,309.30 |
200 | ¥89.64630 | ¥17,929.26 |
500 | ¥81.49636 | ¥40,748.18 |
1,000 | ¥81.40709 | ¥81,407.09 |