RT0L-22CG-NS1 | ||
---|---|---|
DigiKey Part Number | 889-RT0L-22CG-NS1-ND | |
Manufacturer | ||
Manufacturer Product Number | RT0L-22CG-NS1 | |
Description | CABLE GRP 13.5-18.01MM 1 5/16-18 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Zinc, Nickel Plated 1 5/16-18 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.531" (13.50mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 1 5/16-18 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc, Nickel Plated | |
Includes | - | |
Color | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥146.82500 | ¥1,468.25 |
25 | ¥134.09080 | ¥3,352.27 |
50 | ¥125.90620 | ¥6,295.31 |
100 | ¥118.22180 | ¥11,822.18 |
200 | ¥102.80225 | ¥20,560.45 |
500 | ¥93.45596 | ¥46,727.98 |
1,000 | ¥93.39475 | ¥93,394.75 |