RT0L-18CG-NS2 | ||
---|---|---|
DigiKey Part Number | 889-RT0L-18CG-NS2-ND | |
Manufacturer | ||
Manufacturer Product Number | RT0L-18CG-NS2 | |
Description | CABLE GRP 13.5-16.99MM 1 1/16-18 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Zinc Alloy, Nickel Plated 1 1/16-18 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.531" (13.50mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | 1 1/16-18 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc Alloy, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥135.46500 | ¥1,354.65 |
25 | ¥123.70920 | ¥3,092.73 |
50 | ¥116.16080 | ¥5,808.04 |
100 | ¥109.07020 | ¥10,907.02 |
200 | ¥94.84375 | ¥18,968.75 |
500 | ¥86.22150 | ¥43,110.75 |
1,000 | ¥86.20216 | ¥86,202.16 |