N060070004 | ||
---|---|---|
DigiKey Part Number | 889-N060070004-ND | |
Manufacturer | ||
Manufacturer Product Number | N060070004 | |
Description | RUBBER GASKET FOR 4-6MM | |
Customer Reference | ||
Detailed Description | Connector Gasket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | - | |
Base Product Number |