MP10B23F | ||
---|---|---|
DigiKey Part Number | 889-MP10B23F-ND | |
Manufacturer | ||
Manufacturer Product Number | MP10B23F | |
Description | CONN PIN 10-12AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold 10-12 AWG Crimp Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.35200 | ¥103.52 |
25 | ¥9.45720 | ¥236.43 |
50 | ¥8.87920 | ¥443.96 |
100 | ¥8.33740 | ¥833.74 |
200 | ¥7.24965 | ¥1,449.93 |
500 | ¥6.59046 | ¥3,295.23 |
1,000 | ¥5.88446 | ¥5,884.46 |