




MA2LAP1700 | |
|---|---|
DigiKey Part Number | 889-2008-ND |
Manufacturer | |
Manufacturer Product Number | MA2LAP1700 |
Description | CONN RCPT HSNG F/M 17POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets or Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M23-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA2LAE1700 | Amphenol Sine Systems Corp | 155 | 889-2007-ND | ¥97.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.89000 | ¥97.89 |
| 10 | ¥83.15800 | ¥831.58 |
| 25 | ¥77.94800 | ¥1,948.70 |
| 50 | ¥74.22500 | ¥3,711.25 |
| 200 | ¥67.31055 | ¥13,462.11 |
| 400 | ¥64.10003 | ¥25,640.01 |
| 600 | ¥62.29387 | ¥37,376.32 |
| 1,000 | ¥60.09144 | ¥60,091.44 |










