C70210M0085012 | ||
---|---|---|
DigiKey Part Number | C70210M0085012-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C70210M0085012 | |
Description | CONN SMART CARD PUSH-PULL | |
Customer Reference | ||
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Panel Mount | |
Features | Assembly with Cable, Switch | |
Height Above Board | 0.551" (14.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |