C146E12001E8 | ||
---|---|---|
DigiKey Part Number | 889-1629-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C146E12001E8 | |
Description | MOD RJ45 MALE 8P8C+5PWR CRIMP | |
Customer Reference | ||
Detailed Description | Male Module, RJ45 with Power Contacts Black 8p8c+5 Power Position Crimp and Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, RJ45 with Power Contacts | |
Gender | Male | |
Number of Positions | 8p8c+5 Power | |
Size | - | |
Termination Style | Crimp and Solder | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.26800 | ¥252.68 |
25 | ¥23.93520 | ¥598.38 |
50 | ¥23.37860 | ¥1,168.93 |
100 | ¥22.26540 | ¥2,226.54 |
250 | ¥19.60000 | ¥4,900.00 |