C146A10001E8 | ||
---|---|---|
DigiKey Part Number | 889-1624-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C146A10001E8 | |
Description | MODULE MALE 10POS CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Male Module without Contacts Black 10 Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 100°C | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.98800 | ¥79.88 |
25 | ¥7.29000 | ¥182.25 |
50 | ¥6.84660 | ¥342.33 |
100 | ¥6.42790 | ¥642.79 |