C14610E0109431M | ||
---|---|---|
DigiKey Part Number | 889-1339-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C14610E0109431M | |
Description | CONN ASSY SIDE ENTRY 10POS M25 | |
Customer Reference | ||
Detailed Description | 10 Cable Connector Assembly Side Entry M25 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 10 | |
Size | - | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable Connector Assembly | |
Includes | 6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert | |
Base Product Number |