C14610A0420009 | ||
---|---|---|
DigiKey Part Number | C14610A0420009-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C14610A0420009 | |
Description | INSERT MALE 42POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 42+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 42+Ground | |
Size | E10 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8.5A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥130.32590 | ¥13,032.59 |