C14610A0155002 | ||
---|---|---|
DigiKey Part Number | C14610A0155002-ND | |
Manufacturer | Amphenol Tuchel Industrial | |
Manufacturer Product Number | C14610A0155002 | |
Description | INSERT MALE 15POS+1GND CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 15+Ground Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 15+Ground | |
Size | A10 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | heavy|mate®, C146 D, DD, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥116.42500 | ¥1,164.25 |
25 | ¥106.32080 | ¥2,658.02 |
50 | ¥99.83380 | ¥4,991.69 |
100 | ¥93.74090 | ¥9,374.09 |
200 | ¥81.51350 | ¥16,302.70 |
500 | ¥74.10282 | ¥37,051.41 |
1,000 | ¥71.83179 | ¥71,831.79 |