C146 B03 501 E8 | |
---|---|
DigiKey Part Number | C146B03501E8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 B03 501 E8 |
Description | MODULE FEMALE 3POS CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Auburn 3 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | heavy|mate®, C146 M, Coax | |
Operating Temperature | -40°C ~ 125°C | |
Color | Auburn | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥18.80560 | ¥940.28 |