C146 B01 004 E8 | |
---|---|
DigiKey Part Number | C146B01004E8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 B01 004 E8 |
Description | MODULE FEMALE 1POS CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 150A | |
Contact Type | heavy|mate®, C146 M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥51.94400 | ¥519.44 |
30 | ¥49.06767 | ¥1,472.03 |
50 | ¥47.87180 | ¥2,393.59 |
100 | ¥45.47860 | ¥4,547.86 |
250 | ¥40.69144 | ¥10,172.86 |
500 | ¥38.29776 | ¥19,148.88 |
1,000 | ¥33.51058 | ¥33,510.58 |
2,500 | ¥31.83504 | ¥79,587.60 |