C146 A02 001 E8 | |
---|---|
DigiKey Part Number | C146A02001E8-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 A02 001 E8 |
Description | MODULE MALE 2POS CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Black 2 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 150A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.05000 | ¥69.05 |
10 | ¥62.43600 | ¥624.36 |
25 | ¥58.98640 | ¥1,474.66 |
50 | ¥57.54620 | ¥2,877.31 |
100 | ¥54.66870 | ¥5,466.87 |
300 | ¥48.91443 | ¥14,674.33 |
500 | ¥46.03704 | ¥23,018.52 |
1,000 | ¥40.28241 | ¥40,282.41 |