C016 00V000 001 2 | ||
---|---|---|
DigiKey Part Number | 889-C01600V0000012-ND | |
Manufacturer | ||
Manufacturer Product Number | C016 00V000 001 2 | |
Description | CAP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective 2 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | 2 | |
Material | - | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥116.15740 | ¥11,615.74 |