ATSS-16-KIT02 | ||
---|---|---|
DigiKey Part Number | 889-ATSS-16-KIT02-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSS-16-KIT02 | |
Description | CONN WIRE SPLICE SZ16 2.445" L | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Splice Contact Size 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Splice | |
Contact Size | 16 | |
Size / Dimension | 2.445" L (62.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.80000 | ¥54.80 |
10 | ¥49.53500 | ¥495.35 |
25 | ¥46.79520 | ¥1,169.88 |
50 | ¥45.65400 | ¥2,282.70 |
100 | ¥43.37110 | ¥4,337.11 |
300 | ¥38.80590 | ¥11,641.77 |
500 | ¥36.52314 | ¥18,261.57 |
1,000 | ¥31.95775 | ¥31,957.75 |
2,500 | ¥30.35988 | ¥75,899.70 |