AT13-36PABC-BM03 | |
---|---|
DigiKey Part Number | 889-AT13-36PABC-BM03-ND |
Manufacturer | |
Manufacturer Product Number | AT13-36PABC-BM03 |
Description | AIPX AT HEADER THERMOPLASTIC 3X1 |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 36 (12 x 3) position |
Datasheet | Datasheet |
EDA/CAD Models | AT13-36PABC-BM03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.180" (4.57mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Mounting Flange, Sealed | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥576.00000 | ¥576.00 |
60 | ¥491.27483 | ¥29,476.49 |
120 | ¥464.16992 | ¥55,700.39 |