AT12P-BT-BK | ||
---|---|---|
DigiKey Part Number | 889-AT12P-BT-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | AT12P-BT-BK | |
Description | BOOT (BACKSHELL) FOR 12-WAY RECE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For AT Series™ | |
Datasheet | Datasheet | |
EDA/CAD Models | AT12P-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.07500 | ¥80.75 |
25 | ¥7.37800 | ¥184.45 |
50 | ¥6.92600 | ¥346.30 |
100 | ¥6.50350 | ¥650.35 |
200 | ¥5.65515 | ¥1,131.03 |
500 | ¥5.31260 | ¥2,656.30 |