ARC22-50P07-BM01SP1 | |
---|---|
DigiKey Part Number | 889-ARC22-50P07-BM01SP1-ND |
Manufacturer | |
Manufacturer Product Number | ARC22-50P07-BM01SP1 |
Description | 50 POSITION PCB RECEPTACLE, PIN, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 50 position 0.174" (4.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 5 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.128" (3.25mm) | |
Overall Contact Length | - | |
Insulation Height | 1.204" (30.58mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥306.56200 | ¥3,065.62 |
25 | ¥279.96520 | ¥6,999.13 |
50 | ¥262.87800 | ¥13,143.90 |
100 | ¥246.83370 | ¥24,683.37 |
200 | ¥214.63915 | ¥42,927.83 |