AHDPBS-18-SM01 | |
---|---|
DigiKey Part Number | 889-AHDPBS-18-SM01-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-18-SM01 |
Description | CONN BACKSH SZ18 BLK 1 7/16-12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 7/16-12 UN-2B 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-18-SM01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.472" ~ 0.630" (12.00mm ~ 16.00mm) | |
Diameter - Outside | 1.535" (39.00mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 7/16-12 UN-2B | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | 4 pcs - 1 Backshell, 1 Cage Clamp, 1 Compression Nut, 1 Rubber Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDP Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.15000 | ¥113.15 |
10 | ¥100.28400 | ¥1,002.84 |
25 | ¥96.42960 | ¥2,410.74 |
50 | ¥92.57200 | ¥4,628.60 |
140 | ¥87.42950 | ¥12,240.13 |
280 | ¥79.71504 | ¥22,320.21 |
560 | ¥74.57205 | ¥41,760.35 |
1,120 | ¥68.40054 | ¥76,608.60 |