AHDP06-18-21PN-WTA | |
---|---|
DigiKey Part Number | 889-2926-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-18-21PN-WTA |
Description | CONN PLG HSG MALE 21POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-18-21PN-WTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 21 (Radsok) | |
Shell Size - Insert | 18-21 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.49000 | ¥103.49 |
10 | ¥91.69800 | ¥916.98 |
25 | ¥88.17360 | ¥2,204.34 |
50 | ¥84.64580 | ¥4,232.29 |
100 | ¥79.94270 | ¥7,994.27 |
400 | ¥72.88883 | ¥29,155.53 |
800 | ¥64.42431 | ¥51,539.45 |
1,200 | ¥62.54329 | ¥75,051.95 |