TRDU5 | |
---|---|
DigiKey Part Number | 1782-TRDU5-ND |
Manufacturer | |
Manufacturer Product Number | TRDU5 |
Description | SENSOR MULT GAS/HUM/PRESSURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas, Humidity, Pressure, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas, Humidity, Pressure, Temperature | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥440.60000 | ¥440.60 |
10 | ¥371.04300 | ¥3,710.43 |
25 | ¥347.85280 | ¥8,696.32 |
100 | ¥336.25850 | ¥33,625.85 |