SGX-HF-10 | |
---|---|
DigiKey Part Number | 1782-SGX-HF-10-ND |
Manufacturer | |
Manufacturer Product Number | SGX-HF-10 |
Description | SENSOR HYDROGEN FLUORIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Fluoride (HF) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Fluoride (HF) | |
Oxygen Range | 800 mbar ~ 1.2 bar | |
Accuracy | - | |
Output | - | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,527.27000 | ¥2,527.27 |
10 | ¥2,316.65500 | ¥23,166.55 |