SGX-4CO-10K | ||
---|---|---|
DigiKey Part Number | 1782-SGX-4CO-10K-ND | |
Manufacturer | ||
Manufacturer Product Number | SGX-4CO-10K | |
Description | SENSOR CARB MONOX CURRENT OUT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Carbon Monoxide (CO) Sensor Current | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥517.44400 | ¥10,348.88 |