IR11EJ | ||
---|---|---|
DigiKey Part Number | 1782-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | IR11EJ | |
Description | SENSOR CARBON DIOXIDE VOLT OUT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Carbon Dioxide (CO2) Sensor Voltage | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 35mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,560.80000 | ¥1,560.80 |
20 | ¥1,430.72000 | ¥28,614.40 |